STMicroelectronics STB24NM60N

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET D2PAK
$ 2.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB24NM60N.

Farnell

Datasheet14 pages20 years ago

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download STMicroelectronics STB24NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTB22NM60N
N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in D2PAK
STMicroelectronicsSTB26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in D2PAK package
STMicroelectronicsSTB23NM50N
N-channel 500 V, 0.162 Ohm, 17 A, D2PAK MDmesh(TM) II Power MOSFET
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 20 A, 190 mΩ, D2PAK
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of STMicroelectronics STB24NM60N provided by its distributors.

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET D2PAK
STMicroelectronics N-Channel MOSFET MDmesh Series, Vds=650V, 17A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 650V 17A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 600V 17A D2PAK
STB24NM60N N-CHANNEL MOSFET TRANSISTOR, 17 A, 650 V, 2+TAB-PIN TO-263
N-Channel 600 V 190 mOhm SMT Power MOSFET - D2PAK
Power Field-Effect Transistor, 17A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 600V, 17A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.168ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:125W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics