STMicroelectronics STA515W13TR

40 V, 3 A quad power half-bridge digital audio amplifier, PowerSSO-36, Tape and Reel
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA515W13TR.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STA515W13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.604
$ 2.68
Stock
341,680
111,784
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
36
36
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
10 V
-
Max Supply Voltage
36 V
-
Number of Channels
-
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STA515W13TR provided by its distributors.

40 V, 3 A quad power half-bridge digital audio amplifier, PowerSSO-36, Tape and Reel
STMicroelectronics SCT
10% 4-Channel (Quad) 10V 10*4 @ 4Ω 36V D kind SMD mount,glue mount 2.4mm(height)
Quad Power Half Bridge 36-Pin PowerSSO EP T/R
Audio Amplifier, 4 Func, BCDMOS, PDSO36
Audio |Stmicroelectronics STA515W13TR
IC QUAD HALF BRIDGE AMP PWRSO36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics