MaxLinear SP3232EEN-L

Line Transceiver, EIA/TIA-232-F, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-PIN SOIC
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EEN-L.

IHS

Datasheet21 pages6 years ago
Datasheet20 pages20 years ago
Datasheet22 pages9 years ago

Augswan

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-82.94%

CAD Models

Download MaxLinear SP3232EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.587
$ 0.587
Stock
2,122,575
3,897,183
3,897,183
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MaxLinearSP3232ECN-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP3232EET-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - WSOIC-16
MaxLinearSP3232EBCN-L
SP3232E Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of MaxLinear SP3232EEN-L provided by its distributors.

LINE TRANSCEIVER, EIA/TIA-232-F, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-PIN SOIC
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, NSOIC
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
MaxLinear Transceiver, SOIC Package, 16-Pin
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Rs-232 Transceiver, 5.5V, Nsoic-16
IC TXRX RS232 ESD TRUE 16NSOIC
IC TRANSCEIVER FULL 2/2 16SOIC
MaxLinear SP3232EEN-L ライントランシーバ
IC, TRANSCEIVER, RS232, SMD, 3232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar