Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3232ECB

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 500kbps 7.5mm
$ 0.752
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3232ECB.

IHS

Datasheet28 pages25 years ago

Augswan

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3232ECB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.752
$ 4.713
Stock
134,100
270,234
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
500 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
Analog DevicesADM3202ARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX DUAL RS232 3.3V 16SOIC
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
Analog DevicesADM3202ARWZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARWZ-REEL
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
RenesasICL3232CBZ
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16

Descriptions

Descriptions of Renesas ICL3232ECB provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 500kbps 7.5mm
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC 2DRVR/2RCVR RS232 3V 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
Transceiver IC; Transceiver Type:RS232; Data Rate Max:250Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M