Microchip ATTINY24V-10PU

AVR, 2KB Flash, 128B Ee, 128B SRAM - 10MHZ, PDIP, Ind Temp, Green, 1.8V
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24V-10PU.

_legacy Avnet

Datasheet238 pages16 years ago
Datasheet236 pages17 years ago
Datasheet240 pages18 years ago

Newark

Farnell

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY24V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATTINY24A-PU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, PDIPencapsulation
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
MicrochipATTINY44A-PU
Microchip ATtiny44Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
STMicroelectronicsST7FLITE09Y0B6
1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST7FLITE05Y0B6
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1.5KB FLASH 16DIP
NXP SemiconductorsMC68HC908QY1MPE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail

Descriptions

Descriptions of Microchip ATTINY24V-10PU provided by its distributors.

AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP
AVR MCU, 8-bit, 10MHz, 1KB Flash, 2KB RAM, LVD/POR, PWM, Temp Sensor, WDT, USI, 12-Pin, A/D 8x10b, DIP, TH, 19.68mm × 7.11mm × 5.33mm
MCU, 8BIT, ATTINY, 10MHZ, DIP-14; Product Range:AVR ATtiny Family ATtiny24 Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:2KB; RAM Memory Size:128Byte; No. of Pins:14Pins; MCU Case Style:DIP; No. of I/O's:
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 12 No. of timers: 2 Extras: debugWire Package: DIL-14 ADC resolution: 10 b EEPROM: 128 Byte Flash memory: 2 KB SRAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY24V10PU