STMicroelectronics ST7FLITES2Y0B6

IC MCU 8BIT 1KB FLASH 16DIP / ST7 series Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) FLASH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITES2Y0B6.

element14 APAC

Datasheet124 pages27 years ago

IHS

SHENGYU ELECTRONICS

Mouser

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsST7FLITE09Y0B6
1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST7FLITE05Y0B6
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1.5KB FLASH 16DIP
NXP SemiconductorsMC68HC908QY1MPE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC908QY2ACPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC68HC908QY2MPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~125C TA 8MHz 128x 8 2.7V~5.5V
Mcu, 8Bit, 10Mhz, Qfn-Ep-20; |Microchip Technology ATTINY25V-10MF

Descriptions

Descriptions of STMicroelectronics ST7FLITES2Y0B6 provided by its distributors.

IC MCU 8BIT 1KB FLASH 16DIP / ST7 series Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) FLASH
MCU 8-bit ST7 CISC 1KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDIP16
8-Bit Microcontroller IC; Controller Family/Series:ST7; Memory Size, RAM:128Byte; No. of I/O Pins:13; No. of Timers:2; No. of PWM Channels:1; Clock Speed:8MHz; Interface:SPI; Package/Case:16-DIP RoHS Compliant: Yes
MCU, 8BIT, ST7, 8MHZ, DIP-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics