Microchip ATTINY84V-10PU

Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY84V-10PU.

_legacy Avnet

Datasheet238 pages16 years ago
Datasheet236 pages17 years ago
Datasheet240 pages18 years ago

Newark

Farnell

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY84V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
MicrochipATTINY24A-PU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, PDIPencapsulation
MicrochipATTINY44A-PU
Microchip ATtiny44Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
NXP SemiconductorsMC9RS08KA8CPG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-DIP

Descriptions

Descriptions of Microchip ATTINY84V-10PU provided by its distributors.

Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
8-BIT AVR MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP14
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin PDIP
MCU, 8BIT, ATTINY, 10MHZ, DIP-14; Product Range: AVR ATtiny Family ATtiny84 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny84 / Clock Frequency Max. MHz = 10 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = 1x SPI / Interfaces = 1x I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.69 / Width mm = 8.26 / Height mm = 5.33

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY84V10PU