STMicroelectronics ST485ERBDR

15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485ERBDR.

Factory Futures

Datasheet19 pages21 years ago
Datasheet19 pages21 years ago

STMicroelectronics

HQonline

DigiKey

Inventory History

3 month trend:
+1468%

CAD Models

Download STMicroelectronics ST485ERBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 0.592
$ 0.592
Stock
1,128,086
6,217,103
6,217,103
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8
NXP SemiconductorsTJA1028T/5V0/20/1J
LIN Transceiver, 20 Kbaud, LIN 2.X, SAE J2602, 4.5V to 28V Supply, 5.0V/70mA, AEC-Q100, SOIC-8

Descriptions

Descriptions of STMicroelectronics ST485ERBDR provided by its distributors.

15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
ST485ERBDR, LINE TRANSCEIVER, RS-422, RS-485, MAXIMUM OF 7 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.75V to 5.25V Supply, SOIC-8
transceiver 2.5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST485ERB; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST485ERBDR.