STMicroelectronics ST232ACDR

ST232AC Series 5 V 400 kbps Low Power RS-232 Driver and Receiver-SOIC16
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232ACDR.

IHS

Datasheet16 pages21 years ago

element14 APAC

DigiKey

element14

iiiC

Inventory History

3 month trend:
-29.97%

CAD Models

Download STMicroelectronics ST232ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 0.624
$ 0.624
Stock
1,301,788
2,705,401
2,705,401
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of STMicroelectronics ST232ACDR provided by its distributors.

ST232AC Series 5 V 400 kbps Low Power RS-232 Driver and Receiver-SOIC16
IC DRVR/RCVR 5V RS232 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SO T/R
RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16
IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16; D; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2;
STMicroelectronics Line Transceiver, SOIC, 16-Pin
VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
5V RS-232 Interfaces 5V 2Driver/2Receiver
400Kbps transceiver 2/2 SOP-16 RS232 ICs ROHS
STMicroelectronics ST232ACDR ライントランシーバ
RS-232 DRIVERS/RECEIVERS 2TR 2T 2R 5V
RS232 TRANSCEIVER, 0 TO 70DEG C;
RS232 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST232AC; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 232 ACDR
  • ST232ACDR.