STMicroelectronics ST207EBPR

15KV Esd Protected 5V RS-232 Transceiver, [-40OC, 85OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST207EBPR.

IHS

Datasheet15 pages20 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download STMicroelectronics ST207EBPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-09-04
LTD Date2018-03-04

Related Parts

Texas InstrumentsMAX207CDBR
EAR99 MAX207 Tape & Reel (TR) RS232 interface driver 5V 20mA 172.39345mg 120Kbps
Texas InstrumentsMAX207IDB
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85
Texas InstrumentsMAX207IDBR
EAR99 MAX207 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
RenesasHIN207EIAZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers
RenesasHIN208EIAZ
Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of STMicroelectronics ST207EBPR provided by its distributors.

15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
EAR99 ST207 Tape & Reel (TR) RS232 interface driver 5V 5mA 1.75mm 230kbps
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24
5V RS-232 Interfaces Transcvr 5Drvr/3Rcvr
IC TRANSCEIVER FULL 5/3 24SSOP
RS-232 TRANSCEIVER 3TR 5T 3R 5V
The ST207E is a 5 driver and 3 receiver devices designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against +-15KV electrostatic discharge (ESD) shocks. The drivers and receivers of the ST207E meet all EIA/TIA232E and CCITT V.28 specifications at data rates up to 120Kbps, when loaded in accordance with the EIA/TIA-232E specification. The ST207E operates with four 0.1uF capacitors. It came in 24-pin SO and TS SOP packages.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics