Renesas ICL3217ECAZ

Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3217ECAZ.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3217ECAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 1.44
Stock
213,843
249,865
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
24
-
Logic Function
Receiver, Transceiver
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
3
3
Data Rate
500 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

RenesasICL3207CAZ
Low Power, +3V to +5.5V, 250kbps, RS-232 Transmitter/Receiver Line Driver/Receiver
RenesasHIN206EIAZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
RenesasHIN207EIAZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers

Descriptions

Descriptions of Renesas ICL3217ECAZ provided by its distributors.

Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers
R-PDSO-G24 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface transceiver 300mV 8.2mm 250kbps 0C~70C
IC 5DRVR/3RCVR RS232 3V 24-SSOP
IC TRANSCEIVER FULL 5/3 24SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M