Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIN208EIAZ

Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN208EIAZ.

IHS

Datasheet23 pages26 years ago
Datasheet23 pages26 years ago

Integrated Device Technology

element14 APAC

Intersil

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas HIN208EIAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.39
Stock
227,552
348,113
348,113
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
4
4
Number of Receivers
4
4
4
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
650 mV
650 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

RenesasHIN207EIAZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
RenesasICL3207CAZ
Low Power, +3V to +5.5V, 250kbps, RS-232 Transmitter/Receiver Line Driver/Receiver
RS-232 Transmitter/Receiver Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers

Descriptions

Descriptions of Renesas HIN208EIAZ provided by its distributors.

Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
RS-232 Interface IC RS232 5V 4D/4R 15KV 24SSOP IND
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 5V 230kbps 8.2mm
Ic,Line Transceiver,Cmos,4 Driver,4 Rcvr,Ssop,24Pin,Plastic
IC 4DRVR/4RCVR RS232 5V 24-SSOP
IC TRANSCEIVER FULL 4/4 24SSOP
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; N

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M