STMicroelectronics SPC560P34L1CEFAY

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
$ 3.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P34L1CEFAY.

IHS

Datasheet103 pages13 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics SPC560P34L1CEFAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.979
$ 3.381
Stock
209,492
255,439
Authorized Distributors
1
2
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
64 MHz
64 MHz
Flash Memory Size
64 kB
64 kB
RAM Size
12 kB
12 kB
Interface
LIN, UART
LIN, UART
Number of I/Os
37
37
Peripherals
PWM
PWM
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSPC560P40L1CEFBR
MCU 32-bit e200z0h RISC 256KB Flash 3.3V Automotive AEC-Q100 64-Pin LQFP T/R
STMicroelectronicsSPC560P40L1CEFAY
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
STMicroelectronicsSPC560P40L1CEFBY
MCU 32-bit SPC560P40x e200 RISC 256KB Flash 3.3V Automotive 64-Pin LQFP Tray
MicrochipATSAM3S2BA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
MicrochipATSAM3S8BA-AU
MCU 32-bit SAM3S ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics SPC560P34L1CEFAY provided by its distributors.

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 5V 64-Pin LQFP Tray
SPC560xx Series 192 kB Flash 12 kB RAM SMT 32-Bit Microcontroller - LQFP-64
IC MCU 32BIT 192KB FLASH 64LQFP
32-Bit Auto Mcus Perf |Stmicroelectronics SPC560P34L1CEFAY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics