STMicroelectronics SPC560P40L1CEFBY

MCU 32-bit SPC560P40x e200 RISC 256KB Flash 3.3V Automotive 64-Pin LQFP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L1CEFBY.

IHS

Datasheet103 pages13 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics SPC560P40L1CEFBY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.482
Stock
199,499
1,359,569
Authorized Distributors
1
5
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
64 MHz
64 MHz
Number of I/Os
37
37
Interface
LIN, UART
LIN, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
RAM Size
20 kB
20 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
PWM
PWM
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
STMicroelectronicsSTM32F302RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F303RCT7
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 64-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F302CCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics SPC560P40L1CEFBY provided by its distributors.

MCU 32-bit SPC560P40x e200 RISC 256KB Flash 3.3V Automotive 64-Pin LQFP Tray
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
RISC Microcontroller, 32-Bit, FLASH, SPC56 CPU, 64MHz, CMOS, PQFP64
STMICROELECTRONICS SPC560P40L1CEFBY MICROCONTROLLERS (MCU)
IC MCU 32BIT 256KB FLASH 64LQFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics