STMicroelectronics SMTPA130

Thyristor Surge Protection Devices 130V 16A 2-Pin DO-214AA T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMTPA130.

element14 APAC

Datasheet11 pages21 years ago

IHS

Farnell

iiiC

Mouser

Inventory History

3 month trend:
+60.82%

CAD Models

Download STMicroelectronics SMTPA130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.313
Stock
1,183,037
231,729
Authorized Distributors
6
5
RMS Current (Irms)
-
-
Hold Current
150 mA
150 mA
Case/Package
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Repetitive Reverse Voltage (Vrrm)
130 V
120 V
Leakage Current
2 µA
2 µA
Element Configuration
-
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount

Descriptions

Descriptions of STMicroelectronics SMTPA130 provided by its distributors.

Thyristor Surge Protection Devices 130V 16A 2-Pin DO-214AA T/R
THYRISTOR, BREAKOVER DIODE, 173V, DO-15;
Silicon Surge Protector, 173V V(BO) Max, 16A, DO-214AA
Discrete surge suppressors, 50A, SMB, RoHS
STMicroelectronics SCT
TRISIL FOR TELECOM EQUIPMENT PROTECTION
TRISIL DIODE(TELECOM 130V SOD6
50A SMB(DO-214AA) SMD 5.6mm(L)
THYRISTOR, BREAKOVER DIODE, 173V, DO-15; Product Range: Trisil SMTPA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 117V; Clamping Voltage Vc Max: -; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTPA130.