STMicroelectronics SMTPA120

Thyristor Surge Protection Devices 120V 16A 2-Pin DO-214AA T/R
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMTPA120.

Components Direct

Datasheet11 pages21 years ago

HQonline

Farnell

iiiC

Inventory History

3 month trend:
-1.49%

CAD Models

Download STMicroelectronics SMTPA120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.251
Stock
272,821
1,229,753
Authorized Distributors
5
6
RMS Current (Irms)
-
-
Hold Current
150 mA
150 mA
Case/Package
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Repetitive Reverse Voltage (Vrrm)
120 V
130 V
Leakage Current
2 µA
2 µA
Element Configuration
Single
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DFLZ13-7
Diode Zener Single 13V 6% 1W 2-Pin PowerDI 123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 2.05%, 0.5W, Silicon, Unidirectional
STMicroelectronicsSMTPA62
Thyristor TRIAC 62V 16A 2-Pin DO-214AA T/R
Zener Diode Single 3.3V 6% 90Ohm 500mW Automotive 2-Pin MicroMELF T/R
STMicroelectronicsSMP100LC-230
SMP100LC Series 150 mA 230 V Bi Directional SMT Protecting Trisil - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMTPA120 provided by its distributors.

Thyristor Surge Protection Devices 120V 16A 2-Pin DO-214AA T/R
SMTPA Series 120 V Bi Directional Telecom Equipment Protection - DO-214AA
Silicon Surge Protector, 160V V(BO) Max, 16A, DO-214AA
Bidirectional TVS Diode 120V 150A 30pF DO-214AA SMT
TVS Diode 50A SMB (DO-214AA) SMD 4.6mm L × 2.45mm H
Discrete surge suppressors, 50A, SMB, RoHS
STMicroelectronics SCT
SMTPA120, BI-DIRECTIONAL TVS DIODE, 2-PIN SMB
Protection |Stmicroelectronics SMTPA120
THYRISTOR, BREAKOVER DIODE, 160V, DO-15; Product Range: Trisil SMTPA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 108V; Clamping Voltage Vc Max: -; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTPA120.