Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMTPA62

Thyristor TRIAC 62V 16A 2-Pin DO-214AA T/R
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMTPA62.

Components Direct

Datasheet11 pages20 years ago

IHS

Farnell

iiiC

Newark

Inventory History

3 month trend:
-63.59%

CAD Models

Download STMicroelectronics SMTPA62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DFLZ13-7
Diode Zener Single 13V 6% 1W 2-Pin PowerDI 123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 2.05%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.3V 6% 90Ohm 500mW Automotive 2-Pin MicroMELF T/R
STMicroelectronicsSMP100LC-230
SMP100LC Series 150 mA 230 V Bi Directional SMT Protecting Trisil - DO-214AA
STMicroelectronicsSMP100LC-270
SMP100LC Series 150 mA 270 V Bi Directional Protecting Trisil SMT - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMTPA62 provided by its distributors.

Thyristor TRIAC 62V 16A 2-Pin DO-214AA T/R
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Bi-directional Breakdown voltage: 62 V Stand-off voltage: 56 V
THYRISTOR, BREAKOVER DIODE, 82V, DO-15; Product Range: Trisil SMTPA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 56V; Clamping Voltage Vc Max: -; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTPA62.