STMicroelectronics SMP100LC-230

SMP100LC Series 150 mA 230 V Bi Directional SMT Protecting Trisil - DO-214AA
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP100LC-230.

Inventory History

3 month trend:
-62.52%

CAD Models

Download STMicroelectronics SMP100LC-230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DFLZ13-7
Diode Zener Single 13V 6% 1W 2-Pin PowerDI 123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 2.05%, 0.5W, Silicon, Unidirectional
STMicroelectronicsSMTPA62
Thyristor TRIAC 62V 16A 2-Pin DO-214AA T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
Diodes Inc.DFLZ5V1-7
DFLZ5V1 Series 5.1 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123

Descriptions

Descriptions of STMicroelectronics SMP100LC-230 provided by its distributors.

SMP100LC Series 150 mA 230 V Bi Directional SMT Protecting Trisil - DO-214AA
Thyristor Surge Protection Devices 230V 24A 2-Pin DO-214AA T/R
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Bi-directional Breakdown voltage: 230 V Stand-off voltage: 200 V
DIODE, TVS, 230V, SMB; Product Range: Transil SMP100LC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 207V; Clamping Voltage Vc Max: -; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 230V; Breakdown Voltage Max: 230V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Current Ibo: 800mA; Capacitance Cd @ Vr Typ: 30pF; Current Ir Max: 2µA; Current Itsm: 24A; Diode Type: Bidirectional TVS; Forward Surge Current Ifsm Max: 100A; Holding Current Max Ih: 150mA; Itsm Frequency: 50Hz; Peak Pulse Current IPP @ 8/20µs: 400A; Peak Pulse Current Ippm: 100A; Reverse Leakage Current Max: 2µA; Reverse Voltage Vr Max: 230V; SMD Marking: L23; Stand-off Voltage: 200V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP100LC230