STMicroelectronics SMP50-200

SMP50 Series 200 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-200.

HQonline

Datasheet11 pages21 years ago

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-11.82%

CAD Models

Download STMicroelectronics SMP50-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.BZT52C3V3-7-F
BZT52C3V3 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123

Descriptions

Descriptions of STMicroelectronics SMP50-200 provided by its distributors.

SMP50 Series 200 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
Thyristor Surge Protection Devices 200V 16A 2-Pin DO-214AC T/R
TRANSIL 200V BIDIRECT SMA; Product Range: TRANSZORB eSMP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 180V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: 200V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 200V; Capacitance Cd @ Vr Typ: 25pF; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 50A; Stand-off Voltage: 180V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP50200