STMicroelectronics SMCJ188A-TR

TVS Diode Single Uni-Dir 188V 1.5KW 2-Pin SMC T/R / TVS DIODE 188VWM 388VC SMC
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ188A-TR.

IHS

Datasheet12 pages5 years ago

HQonline

Farnell

STMicroelectronics

Newchip Electronics Limited

Inventory History

3 month trend:
-0.46%

CAD Models

Download STMicroelectronics SMCJ188A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.306
$ 0.306
Stock
229,760
239,201
239,201
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
388 V
328 V
328 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
26 A
4.6 A
4.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TVS Diode, 188V Unidirectional, 1.5kW, 4.6A, 328V, 209V, SMC (DO-214AB), SMD, 2.42mm H
TVS Diode, Unidirectional, 171V 5.5A 274V 190V 1.5KW SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ220A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 220V, DO-214AB
1.5kW 344V 237V Unidirectional 214V DO-201AE ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of STMicroelectronics SMCJ188A-TR provided by its distributors.

TVS Diode Single Uni-Dir 188V 1.5KW 2-Pin SMC T/R / TVS DIODE 188VWM 388VC SMC
SMCJ Series 1500 W 188 V Uni-Directional Surface Mount Transil Diode - DO-214AB
TVS Diode, Unidirectional, 1.5kW, 26A, 388V, 209V, SMC(DO-214AB), SMD
TVS Diode, TRANSZORB SMCJ, Unidirectional, 88 V, 328 V, SMD, 2 Pins
1.5kW, 188V Unidirectional TVS Diode, SMC, 209V Breakdown
Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
400W TVS, 188V VRM max, SMC, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMCJ188A-TR
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 88V; Clamping Voltage Vc Max: 328V; Diode Case Style: SMD; No. of Pins: 2Pins; Peak Pulse Power Dissip

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ188A-TR.