Littelfuse SMCJ220A

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 220V, DO-214AB
$ 0.446
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ220A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Littelfuse SCT

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse SMCJ220A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.1.5KE300A-T
1.5KE300A Series 1500 W 300 VBR Through-Hole Uni-Directional TVS Diode - DO-201
LittelfuseSMCJ250A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 250V, DO-214AB
3.7A 5¦ÌA 414V 285V 256V 315V Unidirectional DO-201AE TVS ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ180A
SMCJ Series 6.5 W 222 V Uni-Directional Surface Mount TVS Diode - SMC
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse SMCJ220A provided by its distributors.

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 220V, DO-214AB
Littelfuse SCT
SMCJ Series 356 V 4.2A Uni-Directional 1500W Surface Mount TVS Diode - DO-214AB
220V Unidirectional 1.5KW 4.2A 356V 246V SMC(DO-214AB) SMD 2.42mm H TVS Diode
TVS Diode Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppression Diode (TVS)
TRANSIL UNI 1,5KW 259V SMC RoHSconf
TVS DIODE 220VWM 356VC DO214AB
DIODE, TVS, 1.5KW, 220V, DO-214AB; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 220V; Clamping Voltage Vc Max: 356V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 246V; Breakdown Voltage Max: 272V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; Breakdown Voltage Range: 246V to 272V; Peak Pulse Current Ippm: 4.2A; Power Dissipation Pd: 1.5kW

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ220A.