Diodes Inc. SMCJ13CA-13-F

SMCJ Series 13 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ13CA-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.41%

CAD Models

Download Diodes Inc. SMCJ13CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.158
$ 0.158
Stock
423,955
488,313
488,313
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
15.2 V
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
69.7 A
69.8 A
69.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ13CA
Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ12CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 15.3V 75.4A 5W -55C~150C TJ
onsemiSMCJ12CA
SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
LittelfuseTPSMC15CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
1500W 5Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Bi-Directional SMC(DO-214AB) TVS ROHS
LittelfuseSMCJ13CA
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. SMCJ13CA-13-F provided by its distributors.

SMCJ Series 13 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin SMC T/R
ESD Suppressors / TVS Diodes 1500W 13.0V
1500W Surface Mount Transient Voltage Suppressor, 5µA, 13V
Diodes Inc SCT
13V 1.5KW 69.7A 21.5V 14.4V SMC(DO-214AB) 2.3mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13CA13F