STMicroelectronics SMC30J33CA

SMC30J Series 3000 W 33 V Bi-Directional Surface Mount Transil Diode - DO-214AB
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J33CA.

HQonline

Datasheet10 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+87.64%

CAD Models

Download STMicroelectronics SMC30J33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H
BournsSMLJ30CA
Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB
LittelfuseSMDJ33CA
SMDJ Series 3 kW 33 V Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseSMDJ40CA
SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
SMC3K36C Series 36 V 51.6 A 3000 W Transient Voltage Suppressor - SMC (DO-214AB)

Descriptions

Descriptions of STMicroelectronics SMC30J33CA provided by its distributors.

SMC30J Series 3000 W 33 V Bi-Directional Surface Mount Transil Diode - DO-214AB
56A 3kW 53.3V 36.7V 33V SMC ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode, Tvs, 3000W, 38.6V, Smc; |Stmicroelectronics SMC30J33CA
Bidirectional 3KW 56A 53.3V 36.7V SMC(DO-214AB) SMD mount 2.65mm(height)
TVS Diode Single Bi-Dir 33V 3KW 2-Pin SMC T/R
3kW 33V Bidirectional TVS Diode, SMC Package
ESD Suppressor TVS 15KV 2-Pin SMC T/R
Transient Suppression Diode (TVS)
400W TVS, 33V VRM max, SMC, RoHS
STMicroelectronics SCT
TELECOM SURGE PROTECTION CIRCUIT PDSO2
DIODE, TVS, 3000W, 38.6V, SMC; Product Range: Transil SMC30J Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics