Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMBJ15A

SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ15A.

IHS

Datasheet6 pages6 years ago

Upverter

Burklin Elektronik

element14 APAC

Farnell

Inventory History

3 month trend:
+285%

CAD Models

Download Littelfuse SMBJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.155
$ 0.155
Stock
8,888,400
3,223,551
3,223,551
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24.6 A
123 A
123 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.1SMB5931B-13
Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, 43V V(Z), 5%, 0.83W, Silicon, Unidirectional
STMicroelectronicsSTPS2H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS2H100UY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214

Descriptions

Descriptions of Littelfuse SMBJ15A provided by its distributors.

SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ15A; LITTELFUSE; 15 V; 24.4 V; 16.7 V; 18.5 V
TVS DIODE 15VWM 24.4VC SMB / TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 24.4V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 16.7V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 24.6 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15A.
  • SMBJ15A..