STMicroelectronics SM6T18CA

Tvs Diodes & Esd Suppressors; SM6T18CA; Stmicroelectronics; 15.3 V; 25.2 V; 17.1 V; 18 V
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T18CA.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

Newark

Future Electronics

Farnell

element14

Inventory History

3 month trend:
+0.41%

CAD Models

Download STMicroelectronics SM6T18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.185
$ 0.185
Stock
3,139,606
480,174
480,174
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
123 A
123 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics SM6T18CA provided by its distributors.

TVS Diodes & ESD Suppressors; SM6T18CA; STMICROELECTRONICS; 15.3 V; 25.2 V; 17.1 V; 18 V
TVS Diode, Transil SM6T, Bidirectional, 15.3 V, 32.5 V, DO-214AA (SMB), 2 Pins
SM6T Series 600 W 18 V Bi Directional Transient Voltage Suppressor - DO-214AA
123A@8/20us 600W 32.5V 17.1V 15.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 32.5V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 17.1V
DIODE, TVS, 600W REEL 2500; Reverse Stand-Off Voltage Vrwm:15.3V; Breakdown Voltage Range:17.1V to 18.9V; Clamping Voltage Vc Max:32.5V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:123A; Diode Case Style:SMB; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:18V; Breakover Voltage Min:17.1V; Capacitance Cd @ Vr Typ:1600pF; Clamping Voltage @ 8/20µs Max:32.5V; Current Ir Max:1mA; Diode Type:TVS, Bidirectional; Forward Surge Current Ifsm Max:100A; Package / Case:SMB; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reel Quantity:2500; Reverse Leakage Current Max:1µA; Reverse Voltage Vr Max:15.3V; SMD Marking:ME; Stand-off Voltage:15.3V; Tape Width:12mm; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 18CA
  • SM6T18CA.