STMicroelectronics SMAJ30CA-TR

SMAJ Series 400 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AC
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ30CA-TR.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

TME

iiiC

Inventory History

3 month trend:
+53.14%

CAD Models

Download STMicroelectronics SMAJ30CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ13A-TR
STMicroelectronics Unidirectional TVS Diode, Vc Max 27.2V, SMD, DO-214AC (SMA), Vbr Min 14.4V
STMicroelectronicsSMAJ12A-TR
SMAJ Series 400 W 14 V Uni Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ58A-TR
STMicroelectronics Uni-directional TVS Diode, Vc=121V, SMD, DO-214AC (SMA), Vbr(min)=64.4V
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ30CA-TR provided by its distributors.

SMAJ Series 400 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronics Bidirectional TVS Diode Vc=64.3V SMD DO-214AC (SMA) Vbr=33.3V
TVS Diode, TRANSZORB SMAJ, Bidirectional, 30 V, 64.3 V, DO-214AC (SMA), 2 Pins
DIODE, TVS, 30V, 400W, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 64.3V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 33.3V; Breakdown Voltage Max: 35.1V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AC; Breakover Voltage Min: 33.3V; Capacitance Cd @ Vr Typ: 480pF; Clamping Voltage @ 8/20µs Max: 64.3V; Current Ir Max: 1mA; Diode Type: Bidirectional TVS; External Depth: 5.6mm; External Length / Height: 2.9mm; External Width: 2.9mm; Forward Surge Current Ifsm Max: 40A; Peak Pulse Current Ippm: 8.3A; Power Dissipation Pd: 400W; Reverse Leakage Current Max: 1µA; Reverse Voltage Vr Max: 30V; SMD Marking: CL; Stand-off Voltage: 30V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 8.3 / Breakdown Voltage Min. V = 33.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AC, SMA / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30CA-TR.