STMicroelectronics SMAJ15CA-TR

SMAJ Series 400 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AC
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ15CA-TR.

element14 APAC

Datasheet10 pages21 years ago

IHS

Newark

element14

Future Electronics

Inventory History

3 month trend:
+16.33%

CAD Models

Download STMicroelectronics SMAJ15CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ58A-TR
STMicroelectronics Uni-directional TVS Diode, Vc=121V, SMD, DO-214AC (SMA), Vbr(min)=64.4V
STMicroelectronicsSMAJ12CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc=25.3V, SMD, DO-214AC (SMA), Vbr=13.3V
STMicroelectronicsSMAJ33CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V, Vr Min 36.7V, DO-214AC (SMA), SMD
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ15CA-TR provided by its distributors.

SMAJ Series 400 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ15CA-TR; STMICROELECTRONICS; 15 V; 2; 32.5 V; 17.6 V
TVS Diode, Transil SMAJ Series, Bidirectional, 15 V, 32.5 V, DO-214AC (SMA), 2 Pins
Tvs Diode, 400W, 15V, Do-214Ac; Diode Ty |Stmicroelectronics SMAJ15CA-TR.
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 32.5V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 16.7V
DIODE, TVS, 15V, REEL 5K; Product Range:-; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:15V; Clamping Voltage Vc Max:24.4V; Diode Case Style:SMD; No. of Pins:2Pins; Breakdown Voltage Min:16.7V; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 16.4 / Breakdown Voltage Min. V = 16.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AC, SMA / Mounting Type = SMD / Packaging = Tape & Reel
DIODE, TVS, 15V, 400W, SMA; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 32.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AC; Breakover Voltage Min: 16.7V; Capacitance Cd @ Vr Typ: 975pF; Clamping Voltage @ 8/20µs Max: 32.5V; Current Ir Max: 1mA; Diode Type: Bidirectional TVS; External Depth: 5.6mm; External Length / Height: 2.9mm; External Width: 2.9mm; Forward Surge Current Ifsm Max: 40A; Peak Pulse Current Ippm: 16.4A; Reverse Leakage Current Max: 1µA; Reverse Voltage Vr Max: 15V; SMD Marking: AJ; Stand-off Voltage: 15V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15CA-TR.