STMicroelectronics SMA6T39CAY

57A@8/20us 600W 69.7V 37.1V 33.3V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6T39CAY.

STMicroelectronics

Datasheet11 pages15 years ago
Datasheet11 pages15 years ago

HQonline

Farnell

TME

Ciiva

Inventory History

3 month trend:
+128%

CAD Models

Download STMicroelectronics SMA6T39CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Vishay SM6T33CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of STMicroelectronics SMA6T39CAY provided by its distributors.

57A@8/20us 600W 69.7V 37.1V 33.3V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
AUTOMOTIVE 600 W TVS DIODE IN SMA Trans Voltage Suppressor Diode, 4000W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 33.3V, BIDIR, DO-214AA; Product Range: SMA6TY Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 37.1V; Breakdown Voltage Max: 41V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics