STMicroelectronics SM6T68A

SM6T Series 600 W 68 V Uni Directional Transient Voltage Suppressor - DO-214AA
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T68A.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

Future Electronics

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+34.57%

CAD Models

Download STMicroelectronics SM6T68A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.114
$ 0.114
Stock
3,157,808
366,191
366,191
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
68 V
68 V
68 V
Clamping Voltage
92 V
121 V
121 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSM6T33CA
TVS Diodes & ESD Suppressors; SM6T33CA; STMICROELECTRONICS; 28.2 V; 59 V; 31.4 V; 33 V
STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSM6T200A
STMicroelectronics Unidirectional TVS Diode, Vc=353V SMD DO-214AA (SMB) Vbr=190V

Descriptions

Descriptions of STMicroelectronics SM6T68A provided by its distributors.

SM6T Series 600 W 68 V Uni Directional Transient Voltage Suppressor - DO-214AA
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 121V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 64.6V
DIODE, TVS, 68V, 600W; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58.1V; Clamping Voltage Vc Max: 121V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 64.6V; Breakdown Voltage Max: 71.4V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 68V; Breakdown Voltage Range: 64.6V to 71.4V; Breakover Voltage Min: 64.6V; Capacitance Cd @ Vr Typ: 625pF; Clamping Voltage @ 8/20µs Max: 121V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 33A; Power Dissipation Pd: 600W; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 58.1V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 58.1 / Clamping Voltage V = 121 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 33 / Breakdown Voltage Min. V = 64.6 / Breakdown Voltage Max. V = 71.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 68A
  • SM6T-68A
  • SM6T68A.
  • SM6T68A..