STMicroelectronics SM6T200A

STMicroelectronics Unidirectional TVS Diode, Vc=353V SMD DO-214AA (SMB) Vbr=190V
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T200A.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

element14 APAC

Newark

Farnell

iiiC

Inventory History

3 month trend:
-0.82%

CAD Models

Download STMicroelectronics SM6T200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSM6T33CA
TVS Diodes & ESD Suppressors; SM6T33CA; STMICROELECTRONICS; 28.2 V; 59 V; 31.4 V; 33 V
STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA

Descriptions

Descriptions of STMicroelectronics SM6T200A provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, Vc=353V SMD DO-214AA (SMB) Vbr=190V
TVS Diode, Transil SM6T, Unidirectional, 171 V, 353 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Uni-Dir 171V 600W 2-Pin SMB T/R / TVS DIODE 171VWM 353VC SMB
SM6T Series 600 W 210 V Uni Directional Transient Voltage Suppressor - DO-214AA
11.3A@8/20us 600W 353V 190V 171V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 200V, 600W; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:171V; Breakdown Voltage Range:190V to 210V; Clamping Voltage Vc Max:353V; Peak Pulse Current Ippm:11.3A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:200V; Breakdown Voltage Max:210V; Breakover Voltage Min:190V; Capacitance Cd @ Vr Typ:350pF; Clamping Voltage @ 8/20µs Max:353V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; External Length / Height:8.2mm; Full Power Rating Temperature:75°C; Package / Case:SMB; Peak Pulse Power:600W; Power Dissipation Ptot Max:5W; Power Rating:1.5kW; Reverse Leakage Current Max:1µA; Stand-off Voltage:171V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 200A
  • SM6T200A.