STMicroelectronics SM4T23AY

TVS Diode 20V Unidirectional 400W 54A 42.8V 22.2V SMA(DO-214AC) SMD 2.7mm H
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM4T23AY.

HQonline

Datasheet12 pages13 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SM4T23AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ22A
A 22V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ22A
LittelfuseSMAJ24A
SMAJ Series 400 W 24 V Uni-Directional Surface Mount TVS Diode - DO-214AC
TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ22A
SMAJ Series 35.5 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ20A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 22.2V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ24A-13-F
SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of STMicroelectronics SM4T23AY provided by its distributors.

TVS Diode 20V Unidirectional 400W 54A 42.8V 22.2V SMA(DO-214AC) SMD 2.7mm H
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA T/R
400W 0.2Ã×A 12.3A 32.4V 22.2V 20V 24.6V Unidirectional SMA(DO-214AC) TVS ROHS
Diode, Tvs, 400W, 23.4V, Sma; |Stmicroelectronics SM4T23AY
Automotive power-rail TVS protection, SMA, RoHS
STMicroelectronics SCT
SM4T23AY, TVS Transil Auto 400W 23V, Uni
TVS DIODE 20VWM 42.8VC DO214AC
DIODE, TVS, 400W, 23.4V, SMA; Product Range: Transil SM4TY Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 42.8V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics