Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SM15T56AY

TVS Diode Single Uni-Dir 48V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T56AY.

HQonline

Datasheet12 pages14 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-36.07%

CAD Models

Download STMicroelectronics SM15T56AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.21
$ 0.21
Stock
194,717
192,358
192,358
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56.1 V
56.1 V
Clamping Voltage
100 V
77.4 V
77.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
100 A
19.4 A
19.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE6.8A
1.5KE Series 10.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Littelfuse1.5KE62A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Diodes Inc.SMCJ54A-13-F
SMCJ Series 54 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T56AY provided by its distributors.

TVS Diode Single Uni-Dir 48V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Unidirectional 1.5kW 100A 53.3V 100V SMC(DO-214AB) SMD
1.5kW Unidirectional TVS Diode, 48V, 58.9V, SMC, 150¡ãC
SM15T56AY, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
Automotive power-rail TVS protection, SMC, RoHS
STMicroelectronics SCT
ESD Suppressor TVS 30KV 2-Pin SMC T/R
TVS SMC UNI AG 1500W - 48Vrm - 1
Protection |Stmicroelectronics SM15T56AY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics