STMicroelectronics SMCJ26A-TR

SMCJ Series 15 kW 30.4 V Surface Mount Uni Directional TVS Diode -DO-214AB
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ26A-TR.

IHS

Datasheet12 pages5 years ago

HQonline

Components Direct

Farnell

Future Electronics

Inventory History

3 month trend:
+9.82%

CAD Models

Download STMicroelectronics SMCJ26A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.167
$ 0.167
Stock
702,867
757,436
757,436
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
53.5 V
42.1 V
42.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
187 A
35.6 A
35.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSMCJ30CA-TR
SMCJ Series 1500 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSMCJ33A-TR
SMCJ Series 1500 W 38.6 V Uni Directional Surface Mount TVS Diode -DO-214AB
STMicroelectronicsSM15T18A
STMicroelectronics Uni-Directional TVS Diode, Vc Max 32.5V, SMD, SMC Package, Vbr Min 17.1V
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SMCJ26A-TR provided by its distributors.

SMCJ Series 15 kW 30.4 V Surface Mount Uni Directional TVS Diode -DO-214AB
TVS Diodes & ESD Suppressors; SMCJ26A-TR; STMICROELECTRONICS; 26 V; 2; 53.5 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 53.5V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 28.9V
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 28.9V; Breakdown Voltage Max: 28.9V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 28.9V; Capacitance Cd @ Vr Typ: 2900pF; Clamping Voltage @ 8/20µs Max: 53.5V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Unidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Peak Pulse Current Ippm: 187A; Power Dissipation Pd: 1.5kW; Stand-off Voltage: 26V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ26ATR