Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SM15T27A

STMicroelectronics Unidirectional TVS Diode, Vc=48.3V, SMC, Vbr(min)=25.7V, SMD
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T27A.

IHS

Datasheet12 pages4 years ago

HQonline

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+51.89%

CAD Models

Download STMicroelectronics SM15T27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.233
$ 0.233
Stock
479,451
1,400,266
1,400,266
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
28.1 V
28.1 V
Clamping Voltage
48.3 V
38.9 V
38.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
207 A
38.6 A
38.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSM15T15CA
STMicroelectronics Bidirectional TVS Diode, Vc Max 27.2V, SMD, SMC Package, Vbr Min 14.3V
STMicroelectronicsSM15T36A
TVS Diodes & ESD Suppressors; SM15T36A; STMICROELECTRONICS; 30 V; 64.3 V; 34.2 V; 36 V
STMicroelectronicsSM15T150CA
STMicroelectronics Bidirectional TVS Diode, Vc Max 265V, SMD, SMC Package, Vbr Min 143V
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T27A provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, Vc=48.3V, SMC, Vbr(min)=25.7V, SMD
TVS Diode, Transil SM15T Series, Unidirectional, 23.1 V, 48.3 V, SMD, 2 Pins
SM15T Series 1500 W 27 V Uni Directional Transient Voltage Suppressor - DO-214AB
DIODE, TVS, 27V, 1.5KW; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 48.3V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 25.7V; Breakdown Voltage Max: 28.4V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 27V; Breakdown Voltage Range: 25.7V to 28.4V; Breakover Voltage Min: 25.7V; Capacitance Cd @ Vr Typ: 3200pF; Clamping Voltage @ 8/20µs Max: 48.3V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 207A; Power Dissipation Pd: 1.5kW; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 23.1V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics