Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SM15T24A

TVS Diode, Transil SM15T Series, Unidirectional, 20.5 V, 42.8 V, SMD, 2 Pins
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T24A.

IHS

Datasheet12 pages4 years ago

HQonline

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.31%

CAD Models

Download STMicroelectronics SM15T24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSM15T27A
STMicroelectronics Unidirectional TVS Diode, Vc=48.3V, SMC, Vbr(min)=25.7V, SMD
STMicroelectronicsSM15T15CA
STMicroelectronics Bidirectional TVS Diode, Vc Max 27.2V, SMD, SMC Package, Vbr Min 14.3V
STMicroelectronicsSM15T36A
TVS Diodes & ESD Suppressors; SM15T36A; STMICROELECTRONICS; 30 V; 64.3 V; 34.2 V; 36 V
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T24A provided by its distributors.

TVS Diode, Transil SM15T Series, Unidirectional, 20.5 V, 42.8 V, SMD, 2 Pins
SM15T Series 1500 W 24 V Uni Directional Transient Voltage Suppressor - DO-214AB
DIODE, TVS, 24V, 1500W, SMC; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20.5V; Clamping Voltage Vc Max: 42.8V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 22.8V; Breakdown Voltage Max: 25.2V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 24V; Breakdown Voltage Range: 22.8V to 25.2V; Breakover Voltage Min: 22.8V; Capacitance Cd @ Vr Typ: 3500pF; Clamping Voltage @ 8/20µs Max: 42.8V; Current Ir Max: 1mA; Diode Type: Unidirectional TVS; Forward Surge Current Ifsm Max: 200A; Peak Pulse Current Ippm: 45A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 5µA; Reverse Voltage Vr Max: 20.5V; SMD Marking: MEM; Stand-off Voltage: 20.5V; Uni / Bi Directional Polarity: Undirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T24A.