STMicroelectronics SM15T22CA

STMicroelectronics Bidirectional TVS Diode, Vc Max 39.3V, SMD, SMC Package, Vbr Min 20.9V
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T22CA.

IHS

Datasheet12 pages4 years ago

HQonline

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+48.70%

CAD Models

Download STMicroelectronics SM15T22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSM15T24A
TVS Diode, Transil SM15T Series, Unidirectional, 20.5 V, 42.8 V, SMD, 2 Pins
STMicroelectronicsSM15T27A
STMicroelectronics Unidirectional TVS Diode, Vc=48.3V, SMC, Vbr(min)=25.7V, SMD
STMicroelectronicsSM15T15CA
STMicroelectronics Bidirectional TVS Diode, Vc Max 27.2V, SMD, SMC Package, Vbr Min 14.3V
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T22CA provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc Max 39.3V, SMD, SMC Package, Vbr Min 20.9V
SM15T Series 1500 W 18 V Bi Directional Surface Mount Transil Diode - DO-214AB
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 22 V Stand-off voltage: 18.8 V
DIODE, TVS, 22V, 1.5KW; Diode Type:TVS, Bidirectional; Voltage, Stand-off:18.8V; Voltage, Vbr:22V; Power, Peak Pulse:1500W; Typ Capacitance Cd @ Vr:3700pF; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; External Length / Height:6.05mm; Leakage Current:1µA; Max Reverse Leakage Current:1µA; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional; Voltage, Breakdown Max:23.1V; Voltage, Breakdown Min:20.9V; Voltage, Clamping 8/20µs Max:39.3V; Voltage, Clamping Max:39.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 22CA