onsemi TL594CNG

Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
$ 0.752
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL594CNG.

IHS

Datasheet13 pages3 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TL594CNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.795
$ 0.795
Stock
717,835
540,562
540,562
Authorized Distributors
2
3
3
Topology
Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
30 V
40 V
40 V
Min Input Voltage
7 V
-
-
Max Input Voltage
40 V
38 V
38 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
300 kHz
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiTL594CN
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiFAN7621N
Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDIP16
onsemiNCP1205P2
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage PDIP-14 Through hole mounting
1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters
onsemiKA7500B
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of onsemi TL594CNG provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Voltage Mode PWM Controller 500mA 16-Pin PDIP Rail
ON SEMICONDUCTOR TL594CNGIC, PWM CONTROLLER, 40V, 16-DIP
Off-Line Controllers 40kHz 200mA PWM w/48% Duty Cycle Max
Buck,Push-Pull Yes 300KHz Transistor Driver 2 30V PDIP-16 Through hole mounting 19.55mm(Length)*3.43mm(height)
IC REG CTRLR BCK/PUSH-PULL 16DIP
IC REG CTRLR FLYBK PWM VM 16-DIP
TRANS NPN DARL 450V 72A ISOTOP
IC, PWM CONTROLLER, 40V, 16-DIP; Input V; IC, PWM CONTROLLER, 40V, 16-DIP; Input Voltage:40V; Output Voltage:30V; Output Current:200mA; Supply Voltage Range:7V to 40V; Digital IC Case Style:DIP; No. of Pins:16; Frequency:40kHz; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd