Texas Instruments SG3524N

Amplifier; Modulator; Pulse-Width PDIP; 16; 8 V (Min.); 5 V (Typ.); 100 mA
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SG3524N.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet36 pages27 years ago

Upverter

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+39.35%

CAD Models

Download Texas Instruments SG3524N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.753
$ 0.753
Stock
259,948
201,711,235
201,711,235
Authorized Distributors
4
5
5
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
5.4 V
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSG2524N
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
Texas InstrumentsTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL494IN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments SG3524N provided by its distributors.

Amplifier; Modulator; Pulse-Width PDIP; 16; 8 V (Min.); 5 V (Typ.); 100 mA
Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDIP16
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70
SG3524 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 951.693491mg 5.4V
IC, REGULATING PWM, 8V TO 40V, 16-DIP; Input Voltage: -; Output Voltage: 5.4V; Output Current: 100mA; Supply Voltage Min: 8V; Supply Voltage Max: 40V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: 450kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 3524; Controller Type: PWM; IC Generic Number: 3524; IC Temperature Range: Commercial; Logic Function Number: 3524; Operating Temperature Range: 0°C to +70°C; Output Current Max: 0.1A; Power Supply IC Type: PWM controller; Supply Voltage Range: 8V to 40V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG3524N .
  • SG3524N.