Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics PD55003-E

PD55003-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWERSO-10RF
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD55003-E.

element14 APAC

Datasheet29 pages20 years ago

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-7.46%

CAD Models

Download STMicroelectronics PD55003-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.85
$ 5.466
Stock
279,961
239,411
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
2.5 A
2.5 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
31.7 W
31.7 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsPD55003TR-E
3W 12.5V 500MHz LDMOS in PowerSO-10RF plastic package
N-CHANNEL 40 V 0.045 Ohm 0.75 W Power Mosfet Surface Mount - SOT-23-3
Si2318DS Series 40 V 3.9 A 45 mOhm SMT N-Channel MOSFET - SOT-23-3
NXP SemiconductorsMRF1513NT1
Lateral N-Channel Broadband Rf Power Mosfet, 520 Mhz, 3 W, 12.5 V
MOSFET N-CH 30V 2.7A SOT23 N-Channel 30 V 2.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
InfineonIRF7309TRPBF
Dual N/P-Channel 30 V 0.08/0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of STMicroelectronics PD55003-E provided by its distributors.

PD55003-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWERSO-10RF
3W 12.5V 500MHz LDMOS in PowerSO-10RF plastic package
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET, RF, N-CH, 40V, 2.5A, POWERSO; Drain Source Voltage Vds: 40V; Continuous Drain Current Id: 2.5A; Power Dissipation Pd: 31.7W; Operating Frequency Min: -; Operating Frequency Max: 1GHz; RF Transistor Case: PowerSO-10RF;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD55003E