What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics MJD44H11T4-A

Trans GP BJT NPN 80V 8A 20000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD44H11T4-A.

IHS

Datasheet8 pages20 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download STMicroelectronics MJD44H11T4-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.356
$ 0.356
Stock
2,120,694
7,848,723
7,848,723
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
85 MHz
85 MHz
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
40
40
40
Power Dissipation
20 W
1.75 W
1.75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NPN 1.75 W 80 V 8 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
onsemiKSH122TF
KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD44H11T4-A provided by its distributors.

Trans GP BJT NPN 80V 8A 20000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
Trans, Aec-Q101, Npn, 80V, 8A, 20W Rohs Compliant: Yes |Stmicroelectronics MJD44H11T4-A
MJD44H11T4 Series 80 V 8 A SMT Complementary Power Transistor - TO-252-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD44H11T4A