Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSH44H11TF

NPN 1.75 W 80 V 8 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH44H11TF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi KSH44H11TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.319
Stock
352,031
8,276,549
8,276,549
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
50 MHz
85 MHz
85 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

8 A, 80 V NPN Power Bipolar Junction Transistor
8 A, 80 V NPN Power Bipolar Junction Transistor
onsemiMJD3055TF
NPN Bipolar Power Transistor, 10 A, 60 V

Descriptions

Descriptions of onsemi KSH44H11TF provided by its distributors.

NPN 1.75 W 80 V 8 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
TRANSISTOR,BJT,NPN,80V V(BR)CEO,8A I(C),TO-252
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 80V 8A 3-Pin (2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd