onsemi KSH122TF

KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH122TF.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Fairchild Semiconductor

TME

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KSH122TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.407
Stock
414,523
4,271,772
4,271,772
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
1.75 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
onsemiMJD122TF
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiKSH122TM
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi KSH122TF provided by its distributors.

KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
NPN SILICON DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R / TRANS NPN DARL 100V 8A DPAK
DARLINGTON TRANSISTOR, NPN, 100V, D-PAK;; DARLINGTON TRANSISTOR, NPN, 100V, D-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1.75W; DC Collector Current:8A; DC Current Gain hFE:1000; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH122TF.