Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MC34063ECN

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40V in, 1.5A out, DIP-8
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC34063ECN.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

Upverter

Farnell

TME

Inventory History

3 month trend:
+0.24%

CAD Models

Download STMicroelectronics MC34063ECN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.568
$ 0.568
Stock
1,420,535
789,981
789,981
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
38 V
40 V
40 V
Efficiency
89 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of STMicroelectronics MC34063ECN provided by its distributors.

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40V in, 1.5A out, DIP-8
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
DC/DC Converter, Step-Down/Step-Up/Inverting, 1.25 ... 40V, 1.5A, DIP
DC DC Converters; MC34063ECN; STMICROELECTRONICS; 8; Boost, Buck-Boost; 1; 7.62 mm
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube
STMicroelectronics DCDCconversion chip, Antiphase,step-down,boost converter, 5 V, 28 Voutput, 40 VInput, 1.5Amaximum output, PDIP
MC3406 Tube Matte Tin (Sn) - annealed ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 5V 7.1mm 1.5A Switch 1.25W
IC, DC/DC CONTROLLER, 34063, DIP8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 1.5A; Output Volt

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics