STMicroelectronics UA741IDT

UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UA741IDT.

HQonline

Datasheet11 pages13 years ago

Factory Futures

Sierra IC

Inventory History

3 month trend:
-7.52%

CAD Models

Download STMicroelectronics UA741IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.373
Stock
427,946
319,285
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsUA741CD
Integrated Circuit Operational Amplifier; CH:1; 1MHz; ±15V; 0+70 deg.C; SMD; SO8
STMicroelectronicsTL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
STMicroelectronicsTL061IDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics UA741IDT provided by its distributors.

UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8
STMicroelectronics Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Single channel 10nA 0.5V/us 1MHz 5mV SO-8 Operational Amplifier ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA741IDT.