Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL026CPSR

Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL026CPSR.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TL026CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL026CPSR.

Related Parts

STMicroelectronicsTS921IDT
TS921 Series 12 V 4 MHz Rail to Rail General Purpose Operational Amplifier - SOI
STMicroelectronicsTS271IDT
TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8
STMicroelectronicsTS461CDT
TS461 Series 10 V 12 MHz Output Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4376TASA+
MAX4376 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX9918ASA+T
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Op Amp Single Low Voltage Amplifier R-R I/P ±7.5V/15V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TL026CPSR provided by its distributors.

Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70
TL026 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 70C 60dB 2mm 30muA
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Programmable Gain Amplifier IC; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.