Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MC33078D

MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC33078D.

IHS

Datasheet15 pages14 years ago

element14 APAC

element14

Newark

Sierra IC

Inventory History

3 month trend:
-10.95%

CAD Models

Download STMicroelectronics MC33078D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.256
Stock
293,993
3,878,300
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM833DT
LM833 Series 15 V 15 MHz Low Noise Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS522IDT
IC OPAMP GP 15MHZ 8SO / Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N T/R
STMicroelectronicsTS512IDT
TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics MC33078D provided by its distributors.

MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8
LOW NOISE DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N Tube
2-Ch Op Amp, 15MHz BW, SO, 7V/¦Ìs Slew Rate, BIPOLAR
Dual 7V/us 15MHz 2mV SO-8 Operational Amplifier ROHS
STMicroelectronics Operational Amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33078D
  • MC33078 D