onsemi LM258D

Lead Free Not Qualified GULL WING 2010 OPERATIONAL AMPLIFIER Amplifier 70dB 0.6V/mus 85C 700kHz
$ 0.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM258D.

Upverter

Datasheet16 pages7 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM258D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.123
$ 0.123
Stock
74,359
12,569,720
12,569,720
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
50 dB
70 dB
70 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
1.5 mA
1.5 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2
DUAL DIFFERENTIAL INPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM2904DT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronicsLM358ADT
IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R

Descriptions

Descriptions of onsemi LM258D provided by its distributors.

Lead Free Not Qualified GULL WING 2010 OPERATIONAL AMPLIFIER Amplifier 70dB 0.6V/mus 85C 700kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Single Supply, Dual
IC AMPLIFIER OPERATIONAL DUAL LOW POWER SO-8
Op Amp Dual GP ±16V/32V 8-Pin SOIC N Tube
Operational Amplifiers - Op Amps 3-32V Dual Low Bias
800μA 600mV/μs 1MHz shutdown 40mA 2 2 -20℃ +85℃ 2mV 45nA Operation Amplifier SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd