STMicroelectronics LM258DT

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM258DT.

ODG (Origin Data Global)

Datasheet25 pages8 years ago

STMicroelectronics

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.35%

CAD Models

Download STMicroelectronics LM258DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM2904DT
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.15muA 9V 1100kHz
STMicroelectronicsLM358ADT
IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
onsemiLM358DR2G
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB

Descriptions

Descriptions of STMicroelectronics LM258DT provided by its distributors.

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Dual 20nA 0.6V/us 1.1MHz 5mV SOIC-8 Operational Amplifier ROHS
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
STMicroelectronics Low power operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 5 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 55 / Output Current per Channel mA = 40 / Supply Current mA = 5 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM258DT.