STMicroelectronics M95512-DWDW4TP/K

EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-DWDW4TP/K.

STMicroelectronics

Datasheet44 pages10 years ago
Datasheet39 pages13 years ago

Inventory History

3 month trend:
-13.50%

CAD Models

Download STMicroelectronics M95512-DWDW4TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 0.956
Stock
353,881
616,667
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
60 ns
Frequency
10 MHz
-
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM95512-WDW6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
Microchip24LC512-I/ST
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - TSSOP-8
AT24C512C Series 512 Kb (64 K x 8 ) 5.5 V I2C-Compatible Serial EEPROM - TSSOP-8
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24512-WDW6TP
512Kb EEPROM, Non-Volatile 2.5V~5.5V 1MHz 500ns I2C 200Year TSSOP-8 SMD, Adhesive Mount
Microchip24LC512T-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M95512-DWDW4TP/K provided by its distributors.

EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Automotive Serial EEPROM SPI, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, 512 Kbit, 64K x 8bit, SPI, 10 MHz, TSSOP, 8 Pins
Automotive 512 Kbit SPI bus EEPROM with high speed clock
EEPROM Memory IC 512Kb (64K x 8) SPI 8-TSSOP Auto temp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512-DWDW4TP-K
  • M95512-DWDW4TPK
  • M95512DWDW4TP/K
  • M95512DWDW4TPK