STMicroelectronics M24512-WDW6TP

512Kb EEPROM, Non-Volatile 2.5V~5.5V 1MHz 500ns I2C 200Year TSSOP-8 SMD, Adhesive Mount
$ 0.523
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-WDW6TP.

IHS

Datasheet47 pages6 years ago

HQonline

Factory Futures

STMicroelectronics

Inventory History

3 month trend:
+44.24%

CAD Models

Download STMicroelectronics M24512-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

AT24C512C Series 512 Kb (64 K x 8 ) 5.5 V I2C-Compatible Serial EEPROM - TSSOP-8
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 512KBIT 1MHZ 8TSSOP
STMicroelectronicsM24512-DRDW3TP/K
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
STMicroelectronicsM24512-RDW6TP
IC EEPROM 512KBIT 1MHZ 8TSSOP / EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM95512-WDW6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock

Descriptions

Descriptions of STMicroelectronics M24512-WDW6TP provided by its distributors.

512Kb EEPROM, Non-Volatile 2.5V~5.5V 1MHz 500ns I2C 200Year TSSOP-8 SMD, Adhesive Mount
Standard Serial EEPROM I2C 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R
M24512-W Series 512 Kb I2C 2 Wire (64 K x 8) 1.7 V Serial EEPROM SMT - TSSOP-8
EEPROM, I2C, 512 kBit, 64K x 8bit, 1 MHz, 8 Pins, TSSOP
EEPROM, 512KBIT, I2C, 1MHZ, TSSOP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-WDW6TP.
  • M24512WDW6TP